
0443.500DRLC | |
|---|---|
DigiKey Part Number | F9974TR-ND - Tape & Reel (TR) F9974CT-ND - Cut Tape (CT) F9974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0443.500DRLC |
Description | FUSE BOARD MNT 500MA 280VAC 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 280 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0443.500DRLC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 280 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.61 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.123" W x 0.123" H (10.10mm x 3.12mm x 3.12mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.77000 | £1.77 |
| 5 | £1.46800 | £7.34 |
| 10 | £1.35600 | £13.56 |
| 50 | £1.12460 | £56.23 |
| 100 | £1.03760 | £103.76 |
| 250 | £0.93232 | £233.08 |
| 500 | £0.85946 | £429.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £0.64693 | £970.39 |
| 3,000 | £0.63198 | £1,895.94 |
| Unit Price without VAT: | £1.77000 |
|---|---|
| Unit Price with VAT: | £2.12400 |

