
0438001.WRA | |
|---|---|
DigiKey Part Number | F10727TR-ND - Tape & Reel (TR) F10727CT-ND - Cut Tape (CT) F10727DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0438001.WRA |
Description | FUSE BRD MNT 1A 32VAC 63VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0593 | |
Approval Agency | CSA, UR | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.062" L x 0.033" W x 0.024" H (1.58mm x 0.85mm x 0.61mm) | |
DC Cold Resistance | 0.31 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.34000 | £1.34 |
| 5 | £1.11000 | £5.55 |
| 10 | £1.02500 | £10.25 |
| 50 | £0.85000 | £42.50 |
| 100 | £0.78430 | £78.43 |
| 250 | £0.70476 | £176.19 |
| 500 | £0.64980 | £324.90 |
| 1,000 | £0.59885 | £598.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £0.46498 | £1,394.94 |
| Unit Price without VAT: | £1.34000 |
|---|---|
| Unit Price with VAT: | £1.60800 |





