0402SFF300F/24-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 4,063
Unit Price: £1.24000
Datasheet

Similar


SCHURTER Inc.
In Stock: 9,194
Unit Price: £0.63000
Datasheet

Similar


Bourns Inc.
In Stock: 10,558
Unit Price: £0.74000
Datasheet

Similar


Bourns Inc.
In Stock: 8,526
Unit Price: £0.79000
Datasheet
3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402SFF300F/24-2

DigiKey Part Number
0402SFF300F/24-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402SFF300F/24-2
Description
FUSE BOARD MOUNT 3A 24VDC 0402
Customer Reference
Detailed Description
3 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.125
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.020" H (1.00mm x 0.51mm x 0.51mm)
DC Cold Resistance
0.028 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes