0375015.M is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 915
Unit Price: £1.79000
Datasheet
Image for 0375015.M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0375015.M

DigiKey Part Number
0375015.M-ND
Manufacturer
Manufacturer Product Number
0375015.M
Description
FUSE GLASS 15A 125VAC 3AB 3AG
Customer Reference
Detailed Description
15 A 125 V Fuse Cartridge, Glass Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CE, CSA, UL
Operating Temperature
-
Color
-
Size / Dimension
0.275" Dia x 1.288" L (6.99mm x 32.72mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes