
03455HS2HXN | |
|---|---|
DigiKey Part Number | 18-03455HS2HXN-ND |
Manufacturer | |
Manufacturer Product Number | 03455HS2HXN |
Description | ACS INTL SHOCK-SAFE 5X20MM FUSEH |
Customer Reference | |
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | 2AG, 5mm x 20mm | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.35000 | £4.35 |
| 5 | £3.60400 | £18.02 |
| 10 | £3.32700 | £33.27 |
| Unit Price without VAT: | £4.35000 |
|---|---|
| Unit Price with VAT: | £5.22000 |

