


03453RF7HX040 | |
|---|---|
DigiKey Part Number | 18-03453RF7HX040-ND |
Manufacturer | |
Manufacturer Product Number | 03453RF7HX040 |
Description | ACS INTL SHOCK-SAFE 3AG BODY SUB |
Customer Reference | |
Detailed Description | Fuse Holder 20 A 250V 1 Circuit Cartridge Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | ||
Fuse Size | 0.25" Dia x 1.26" L (6.35mm x 32mm) | |
Current Rating (Amps) | 20 A | |
For Use With/Related Products | 3AB, 3AG | |
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | ||
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Tin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.63000 | £3.63 |
| 5 | £3.01400 | £15.07 |
| 10 | £2.78100 | £27.81 |
| 50 | £2.30640 | £115.32 |
| Unit Price without VAT: | £3.63000 |
|---|---|
| Unit Price with VAT: | £4.35600 |

