
0337005.LXS | |
|---|---|
DigiKey Part Number | 0337005.LXS-ND |
Manufacturer | |
Manufacturer Product Number | 0337005.LXS |
Description | FUSE AUTO 5A 32VDC BLADE 50PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Automotive Requires Holder Blade, Micro, 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 17.0 | |
Approval Agency | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Tan | |
Size / Dimension | 0.567" L x 0.165" W x 0.417" H (14.40mm x 4.20mm x 10.60mm) | |
DC Cold Resistance | 17.4 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.83000 | £0.83 |
| 5 | £0.68800 | £3.44 |
| 10 | £0.63400 | £6.34 |
| 50 | £0.52640 | £26.32 |
| 100 | £0.48570 | £48.57 |
| 250 | £0.43652 | £109.13 |
| 500 | £0.40254 | £201.27 |
| 1,000 | £0.37105 | £371.05 |
| 5,000 | £0.32496 | £1,624.80 |
| Unit Price without VAT: | £0.83000 |
|---|---|
| Unit Price with VAT: | £0.99600 |

