0326.700MXP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £1.75720
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £7.22800
Datasheet
700 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0326.700MXP

DigiKey Part Number
0326.700MXP-ND
Manufacturer
Manufacturer Product Number
0326.700MXP
Description
FUSE CERM 700MA 250VAC 125VDC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
700 mA 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A AC, 10kA DC
Melting I²t
6.42
Approval Agency
CE, CSA, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.250" Dia x 1.250" L (6.35mm x 31.75mm)
DC Cold Resistance
0.7215 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1,000£1.15775£1,157.75
Manufacturers Standard Package
Unit Price without VAT:£1.15775
Unit Price with VAT:£1.38930