
0313.175MXP | |
|---|---|
DigiKey Part Number | 0313.175MXP-ND |
Manufacturer | |
Manufacturer Product Number | 0313.175MXP |
Description | FUSE GLASS 175MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 175 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.177 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 8.67 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.38000 | £1.38 |
| 5 | £1.15000 | £5.75 |
| 10 | £1.06100 | £10.61 |
| 50 | £0.88060 | £44.03 |
| 100 | £0.81230 | £81.23 |
| 250 | £0.72992 | £182.48 |
| 500 | £0.67294 | £336.47 |
| 1,000 | £0.62011 | £620.11 |
| 5,000 | £0.57205 | £2,860.25 |
| Unit Price without VAT: | £1.38000 |
|---|---|
| Unit Price with VAT: | £1.65600 |












