
0312.062VXP | |
|---|---|
DigiKey Part Number | 0312.062VXP-ND |
Manufacturer | |
Manufacturer Product Number | 0312.062VXP |
Description | FUSE GLASS 62MA 250VAC 3AB 3AG |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 62 mA 250 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 2.49E-4 | |
Approval Agency | CE, CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) | |
DC Cold Resistance | 24.7 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.63000 | £4.63 |
| 5 | £3.83800 | £19.19 |
| 10 | £3.54100 | £35.41 |
| 50 | £2.93680 | £146.84 |
| 100 | £2.70830 | £270.83 |
| 250 | £2.43188 | £607.97 |
| 500 | £2.24040 | £1,120.20 |
| 1,000 | £2.15105 | £2,151.05 |
| Unit Price without VAT: | £4.63000 |
|---|---|
| Unit Price with VAT: | £5.55600 |












