
0311008.M | |
|---|---|
DigiKey Part Number | 0311008.M-ND |
Manufacturer | |
Manufacturer Product Number | 0311008.M |
Description | FUSE GLASS 8A 32VAC/VDC 3AB 3AG |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 A 32 V 32 V Fuse Cartridge, Glass Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.250" L (6.35mm x 31.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.38000 | £0.38 |
| 5 | £0.31800 | £1.59 |
| 10 | £0.29200 | £2.92 |
| 50 | £0.24280 | £12.14 |
| 100 | £0.22410 | £22.41 |
| 250 | £0.20144 | £50.36 |
| 500 | £0.18580 | £92.90 |
| 1,000 | £0.17134 | £171.34 |
| 5,000 | £0.14170 | £708.50 |
| Unit Price without VAT: | £0.38000 |
|---|---|
| Unit Price with VAT: | £0.45600 |

