
0299040.TXN | |
|---|---|
DigiKey Part Number | F4355-ND |
Manufacturer | |
Manufacturer Product Number | 0299040.TXN |
Description | FUSE AUTO 40A 32VDC BLADE MAX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 40 A 32 V Fuse Automotive Requires Holder Blade, Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 8450.0 | |
Approval Agency | DIN, ISO, SAE | |
Operating Temperature | -40°C ~ 125°C | |
Color | Orange | |
Size / Dimension | 1.150" L x 0.348" W x 0.850" H (29.21mm x 8.85mm x 21.59mm) | |
DC Cold Resistance | 0.00142 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.49000 | £3.49 |
| 5 | £2.89800 | £14.49 |
| 10 | £2.67400 | £26.74 |
| 50 | £2.21780 | £110.89 |
| 100 | £2.04550 | £204.55 |
| 250 | £1.83700 | £459.25 |
| 500 | £1.69268 | £846.34 |
| 1,000 | £1.58101 | £1,581.01 |
| Unit Price without VAT: | £3.49000 |
|---|---|
| Unit Price with VAT: | £4.18800 |

