40 A 32 V Fuse Automotive Bolt Mount Auto Link
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0294040.T

DigiKey Part Number
0294040.T-ND
Manufacturer
Manufacturer Product Number
0294040.T
Description
FUSE AUTO 40A 32VDC AUTO LINK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
40 A 32 V Fuse Automotive Bolt Mount Auto Link
Datasheet
 Datasheet
EDA/CAD Models
0294040.T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Green
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 150
Check for Additional Incoming Stock
All prices are in GBP
Box
QuantityUnit PriceExt Price
1£5.78000£5.78
5£4.79600£23.98
10£4.42500£44.25
50£3.66960£183.48
100£3.38370£338.37
250£3.03788£759.47
500£2.79822£1,399.11
1,000£2.75078£2,750.78
Manufacturers Standard Package
Unit Price without VAT:£5.78000
Unit Price with VAT:£6.93600