
0293070.MXJ | |
|---|---|
DigiKey Part Number | 0293070.MXJ-ND |
Manufacturer | |
Manufacturer Product Number | 0293070.MXJ |
Description | FUSE AUTO 70A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 70 A 32 V Fuse Automotive Requires Holder Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0293070.MXJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Brown | |
Size / Dimension | 0.670" L x 0.520" W x 1.059" H (17.00mm x 13.20mm x 26.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.81360 | £1,813.60 |
| Unit Price without VAT: | £1.81360 |
|---|---|
| Unit Price with VAT: | £2.17632 |

