Image for 0283080.U is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0283080.U

DigiKey Part Number
0283080.U-ND
Manufacturer
Manufacturer Product Number
0283080.U
Description
FUSE AUTO 80A 32VDC AUTO LINK
Customer Reference
Detailed Description
80 A 32 V Fuse Automotive Bolt Mount Auto Link
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Bolt Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
Black
Size / Dimension
0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types