
0283060.MXJ-B | |
|---|---|
DigiKey Part Number | 0283060.MXJ-B-ND |
Manufacturer | |
Manufacturer Product Number | 0283060.MXJ-B |
Description | FUSE AUTO 60A 32VDC AUTO LINK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60 A 32 V Fuse Automotive Bolt Mount Auto Link |
Datasheet | Datasheet |
EDA/CAD Models | 0283060.MXJ-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | Yellow | |
Size / Dimension | 0.898" L x 0.638" W x 0.866" H (22.81mm x 16.20mm x 22.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.72765 | £1,727.65 |
| Unit Price without VAT: | £1.72765 |
|---|---|
| Unit Price with VAT: | £2.07318 |

