


0278.100V | |
|---|---|
DigiKey Part Number | 0278.100V-ND |
Manufacturer | |
Manufacturer Product Number | 0278.100V |
Description | FUSE BOARD MNT 100MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 100 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0278.100V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 3.85E-4 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 1.25 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.88000 | £17.88 |
| 5 | £14.83600 | £74.18 |
| 10 | £13.68900 | £136.89 |
| Unit Price without VAT: | £17.88000 |
|---|---|
| Unit Price with VAT: | £21.45600 |

