
0277004.V | |
|---|---|
DigiKey Part Number | 0277004.V-ND |
Manufacturer | |
Manufacturer Product Number | 0277004.V |
Description | FUSE BRD MNT 4A 125VAC/VDC AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | - | |
Approval Agency | - | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.093" Dia x 0.280" L (2.36mm x 7.11mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | £9.58800 | £47.94 |
| Unit Price without VAT: | £9.58800 |
|---|---|
| Unit Price with VAT: | £11.50560 |

