250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0277.250NRT1

DigiKey Part Number
0277.250NRT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0277.250NRT1
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
-
Approval Agency
-
Operating Temperature
-
Color
-
Size / Dimension
0.093" Dia x 0.280" L (2.36mm x 7.11mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000£8.53186£42,659.30
Manufacturers Standard Package
Unit Price without VAT:£8.53186
Unit Price with VAT:£10.23823