


0275025.MRT1L | |
|---|---|
DigiKey Part Number | 18-0275025.MRT1LTR-ND - Tape & Reel (TR) 18-0275025.MRT1LCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0275025.MRT1L |
Description | FUSE BRD MNT 25A 32VAC 32VDC AXL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A AC, 300A DC | |
Melting I²t | 192.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.133" Dia x 0.310" L (3.38mm x 7.87mm) | |
DC Cold Resistance | 0.0026 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.20000 | £6.20 |
| 5 | £5.14600 | £25.73 |
| 10 | £4.74800 | £47.48 |
| 50 | £3.93760 | £196.88 |
| 100 | £3.63120 | £363.12 |
| 250 | £3.26020 | £815.05 |
| 500 | £3.06828 | £1,534.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £2.50677 | £2,506.77 |
| Unit Price without VAT: | £6.20000 |
|---|---|
| Unit Price with VAT: | £7.44000 |

