
0274005.V | |
|---|---|
DigiKey Part Number | 0274005.V-ND |
Manufacturer | |
Manufacturer Product Number | 0274005.V |
Description | FUSE BRD MNT 5A 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0274005.V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 2.21 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.250" Dia x 0.350" H (6.35mm x 8.89mm) | |
DC Cold Resistance | 0.0156 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £17.70000 | £17.70 |
| 5 | £14.68800 | £73.44 |
| 10 | £13.55200 | £135.52 |
| 50 | £11.22800 | £561.40 |
| 100 | £10.34750 | £1,034.75 |
| 250 | £9.40632 | £2,351.58 |
| Unit Price without VAT: | £17.70000 |
|---|---|
| Unit Price with VAT: | £21.24000 |

