
0272.031V | |
|---|---|
DigiKey Part Number | F6064-ND |
Manufacturer | |
Manufacturer Product Number | 0272.031V |
Description | FUSE BRD MT 31MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 31 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 0272.031V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 8.1E-6 | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.287" H (5.97mm x 7.30mm) | |
DC Cold Resistance | 16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £43.17000 | £43.17 |
| 5 | £35.81000 | £179.05 |
| 10 | £33.02900 | £330.29 |
| 50 | £27.33940 | £1,366.97 |
| 100 | £25.18070 | £2,518.07 |
| 250 | £25.05664 | £6,264.16 |
| Unit Price without VAT: | £43.17000 |
|---|---|
| Unit Price with VAT: | £51.80400 |

