
0269.600V | |
|---|---|
DigiKey Part Number | 0269.600V-ND |
Manufacturer | |
Manufacturer Product Number | 0269.600V |
Description | FUSE BOARD MNT 600MA 125VAC/VDC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 600 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.290" H (5.97mm x 7.37mm) | |
DC Cold Resistance | 0.14 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £274.42900 | £2,744.29 |
| Unit Price without VAT: | £274.42900 |
|---|---|
| Unit Price with VAT: | £329.31480 |

