
0269.015V | |
|---|---|
DigiKey Part Number | 0269.015V-ND |
Manufacturer | |
Manufacturer Product Number | 0269.015V |
Description | FUSE BRD MT 15MA 125VAC/VDC RAD |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 15 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Approval Agency | CSA, QPL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.235" Dia x 0.290" H (5.97mm x 7.37mm) | |
DC Cold Resistance | 44 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | £341.06900 | £3,410.69 |
| Unit Price without VAT: | £341.06900 |
|---|---|
| Unit Price with VAT: | £409.28280 |

