4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0267004.V

DigiKey Part Number
0267004.V-ND
Manufacturer
Manufacturer Product Number
0267004.V
Description
FUSE BRD MNT 4A 125VAC/VDC AXIAL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.093" Dia x 0.280" L (2.36mm x 7.11mm)
DC Cold Resistance
0.023 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£286.15600£2,861.56
Unit Price without VAT:£286.15600
Unit Price with VAT:£343.38720