Image for 0265.250V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0265.250V

DigiKey Part Number
0265.250V-ND
Manufacturer
Manufacturer Product Number
0265.250V
Description
FUSE BRD MT 250MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.093" Dia x 0.280" L (2.36mm x 7.11mm)
DC Cold Resistance
0.71 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
10£368.17100£3,681.71
Unit Price without VAT:£368.17100
Unit Price with VAT:£441.80520