
0263004.HAT1L | |
|---|---|
DigiKey Part Number | F4249CT-ND - Cut Tape (CT) F4249TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 0263004.HAT1L |
Description | FUSE BOARD MOUNT 4A 250VAC AXIAL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | 0263004.HAT1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.08 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.155" Dia x 0.280" L (3.94mm x 7.11mm) | |
DC Cold Resistance | 0.0193 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.86000 | £2.86 |
| 5 | £2.36800 | £11.84 |
| 10 | £2.18500 | £21.85 |
| 50 | £1.81200 | £90.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | £1.43260 | £143.26 |
| 200 | £1.32105 | £264.21 |
| 300 | £1.25967 | £377.90 |
| 500 | £1.18608 | £593.04 |
| 700 | £1.13981 | £797.87 |
| 1,000 | £1.09258 | £1,092.58 |
| Unit Price without VAT: | £2.86000 |
|---|---|
| Unit Price with VAT: | £3.43200 |

