Image for 0262.015V is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0262.015V

DigiKey Part Number
0262.015V-ND
Manufacturer
Manufacturer Product Number
0262.015V
Description
FUSE BRD MT 15MA 125VAC/VDC RAD
Customer Reference
Detailed Description
15 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
10kA
Approval Agency
CSA, QPL, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.235" Dia x 0.290" H (5.97mm x 7.37mm)
DC Cold Resistance
44 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.