375mA 125 VAC 125 VDC Fuse Board Mount Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0259.375M

DigiKey Part Number
F1314-ND
Manufacturer
Manufacturer Product Number
0259.375M
Description
FUSE BRD MNT 375MA 125VAC/VDC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
375mA 125 VAC 125 VDC Fuse Board Mount Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Manufacturer
Littelfuse Inc.
Applications
Hazardous Locations
Series
Features
Intrinsically Safe
Packaging
Bulk
Approval Agency
Baseefa, UR
Part Status
Active
Operating Temperature
-55°C ~ 90°C
Mounting Type
Through Hole
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Fuse Type
Board Mount
Package / Case
Radial, Can, Horizontal
Current Rating (Amps)
375mA
Size / Dimension
0.315" Dia x 0.512" L (8.00mm x 13.00mm)
Voltage Rating - AC
125 VAC
Melting I²t
0.025
Voltage Rating - DC
125 VDC
DC Cold Resistance
0.395 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 135
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£6.15000£6.15
5£5.10600£25.53
10£4.71100£47.11
50£3.90620£195.31
100£3.60190£360.19
250£3.23356£808.39
500£2.97840£1,489.20
1,000£2.94659£2,946.59
Manufacturers Standard Package
Unit Price without VAT:£6.15000
Unit Price with VAT:£7.38000