0251.062PF001L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 100
Unit Price: £5.86000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,375
Unit Price: £5.04000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 4,396
Unit Price: £4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2,933
Unit Price: £4.25000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.09702
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 12,604
Unit Price: £4.95000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £2.47144
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: £14.17400
Datasheet
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0251.062PF001L

DigiKey Part Number
0251.062PF001L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0251.062PF001L
Description
FUSE BRD MNT 62MA 125VAC/VDC AXL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
62 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
0251.062PF001L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 300A DC
Melting I²t
1.13E-4
Approval Agency
CSA, cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.110" Dia x 0.280" L (2.80mm x 7.11mm)
DC Cold Resistance
7 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.09702£4,194.04
Manufacturers Standard Package
Unit Price without VAT:£2.09702
Unit Price with VAT:£2.51642