
02393.15HXEP | |
|---|---|
DigiKey Part Number | 02393.15HXEP-ND |
Manufacturer | |
Manufacturer Product Number | 02393.15HXEP |
Description | FUSE GLASS 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 128.05 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.217" Dia x 0.846" L (5.50mm x 21.50mm) | |
DC Cold Resistance | 0.414 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.79000 | £1.79 |
| 5 | £1.48400 | £7.42 |
| 10 | £1.36900 | £13.69 |
| 50 | £1.13540 | £56.77 |
| 100 | £1.04750 | £104.75 |
| 300 | £0.92120 | £276.36 |
| 500 | £0.86752 | £433.76 |
| 1,000 | £0.79930 | £799.30 |
| 5,000 | £0.75659 | £3,782.95 |
| Unit Price without VAT: | £1.79000 |
|---|---|
| Unit Price with VAT: | £2.14800 |

