Similar

023502.5MXEP | |
|---|---|
DigiKey Part Number | 023502.5MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 023502.5MXEP |
Description | FUSE GLASS 2.5A 250VAC AXIAL |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Glass Through Hole Cartridge, Non-Standard (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 5.445 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.220" Dia x 0.846" L (5.60mm x 21.50mm) | |
DC Cold Resistance | 0.0437 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.50316 | £503.16 |
| Unit Price without VAT: | £0.50316 |
|---|---|
| Unit Price with VAT: | £0.60379 |


