Similar

0235004.MXEP | |
|---|---|
cms-digikey-product-number | 0235004.MXEP-ND |
cms-manufacturer | |
cms-manufacturer-product-number | 0235004.MXEP |
cms-description | FUSE GLASS 4A 125VAC 5X20MM |
cms-standard-lead-time | 19 Weeks |
cms-customer-reference | |
cms-detailed-description | 4 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
cms-type | cms-description | cms-select-all |
|---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 10kA | |
Melting I²t | 17.14 | |
Approval Agency | CE, CSA, KC, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0246 Ohms |
| cms-quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1,000 | £0.50316 | £503.16 |
| Unit Price without VAT: | £0.50316 |
|---|---|
| Unit Price with VAT: | £0.60379 |


