


02341.25MXEP | |
|---|---|
DigiKey Part Number | 02341.25MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 02341.25MXEP |
Description | FUSE GLASS 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.39 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.1262 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.67000 | £1.67 |
| 5 | £1.38600 | £6.93 |
| 10 | £1.27700 | £12.77 |
| 50 | £1.05980 | £52.99 |
| 100 | £0.97770 | £97.77 |
| 250 | £0.87844 | £219.61 |
| 500 | £0.80978 | £404.89 |
| 1,000 | £0.74613 | £746.13 |
| 5,000 | £0.70134 | £3,506.70 |
| Unit Price without VAT: | £1.67000 |
|---|---|
| Unit Price with VAT: | £2.00400 |

