


0234006.MXF11P | |
|---|---|
DigiKey Part Number | 0234006.MXF11P-ND |
Manufacturer | |
Manufacturer Product Number | 0234006.MXF11P |
Description | FUSE CERAMIC 6A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Medium Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 33.015 | |
Approval Agency | CE, CSA, K-MARK, PSE, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0194 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.19546 | £1,195.46 |
| Unit Price without VAT: | £1.19546 |
|---|---|
| Unit Price with VAT: | £1.43455 |

