4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
HVAC - Take a Load Off – Protect Control Sense

0234004.MXBP

DigiKey Part Number
0234004.MXBP-ND
Manufacturer
Manufacturer Product Number
0234004.MXBP
Description
FUSE CERAMIC 4A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Medium Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A
Melting I²t
10.37
Approval Agency
CE, CSA, K-MARK, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
DC Cold Resistance
0.0304 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 485
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£0.97000£0.97
5£0.80600£4.03
10£0.74400£7.44
50£0.61720£30.86
100£0.56930£56.93
250£0.51168£127.92
500£0.47180£235.90
1,000£0.43485£434.85
5,000£0.38736£1,936.80
Manufacturers Standard Package
Unit Price without VAT:£0.97000
Unit Price with VAT:£1.16400