
0233007.MXEP | |
|---|---|
DigiKey Part Number | 0233007.MXEP-ND |
Manufacturer | |
Manufacturer Product Number | 0233007.MXEP |
Description | FUSE GLASS 7A 125VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 7 A 125 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Medium Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Bulk | Melting I²t 157.31 |
Part Status Active | Approval Agency CE, PSE, UL |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.228" Dia x 0.886" L (5.80mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.0137 Ohms |
Voltage Rating - AC 125 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.72000 | £1.72 |
| 5 | £1.42400 | £7.12 |
| 10 | £1.31300 | £13.13 |
| 50 | £1.08980 | £54.49 |
| 100 | £1.00540 | £100.54 |
| 250 | £0.90336 | £225.84 |
| 500 | £0.83272 | £416.36 |
| 1,000 | £0.76724 | £767.24 |
| 5,000 | £0.72369 | £3,618.45 |
| Unit Price without VAT: | £1.72000 |
|---|---|
| Unit Price with VAT: | £2.06400 |

