350 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02200003MXP

DigiKey Part Number
02200003MXP-ND
Manufacturer
Manufacturer Product Number
02200003MXP
Description
FUSE GLASS 350MA 250VAC 2AG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
350 mA 250 V Fuse Cartridge, Glass Requires Holder 2AG, 5mm x 15mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.49
Approval Agency
CE, CSA, PSE, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.177" Dia x 0.571" L (4.50mm x 14.50mm)
DC Cold Resistance
1.31 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£1.12000£1.12
5£0.92800£4.64
10£0.85600£8.56
50£0.71040£35.52
100£0.65530£65.53
250£0.58892£147.23
500£0.54300£271.50
1,000£0.50043£500.43
5,000£0.45173£2,258.65
Manufacturers Standard Package
Unit Price without VAT:£1.12000
Unit Price with VAT:£1.34400