0217015.MXE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 51
Unit Price: £1.03000
Datasheet
Image for 0217015.MXE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217015.MXE

DigiKey Part Number
0217015.MXE-ND
Manufacturer
Manufacturer Product Number
0217015.MXE
Description
FUSE GLASS 15A 250VAC 5X20MM
Customer Reference
Detailed Description
15 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
607.133
Approval Agency
CE, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.004 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes