0217008.MRET1P is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: £3.22090
Datasheet
8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0217008.MRET1P

DigiKey Part Number
0217008.MRET1P-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0217008.MRET1P
Description
FUSE GLASS 8A 250VAC 5X20MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 A 250 V Fuse Cartridge, Glass Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
198.16
Approval Agency
BSI, CE, CCC, CSA, KC, PSE, SEMKO, UR, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0068 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.53138£531.38
Manufacturers Standard Package
Unit Price without VAT:£0.53138
Unit Price with VAT:£0.63766