
0216.500MXEP | |
|---|---|
DigiKey Part Number | F6780-ND |
Manufacturer | |
Manufacturer Product Number | 0216.500MXEP |
Description | FUSE CERAMIC 500MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 500 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.165 | |
Approval Agency | CCC, CE, CSA, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.236" Dia x 0.886" L (6.00mm x 22.50mm) | |
DC Cold Resistance | 0.866 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.24000 | £2.24 |
| 5 | £1.86000 | £9.30 |
| 10 | £1.71700 | £17.17 |
| 50 | £1.42480 | £71.24 |
| 100 | £1.31420 | £131.42 |
| 250 | £1.18060 | £295.15 |
| 500 | £1.08814 | £544.07 |
| 1,000 | £1.00240 | £1,002.40 |
| 5,000 | £0.97096 | £4,854.80 |
| Unit Price without VAT: | £2.24000 |
|---|---|
| Unit Price with VAT: | £2.68800 |

