250 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0216.250MXEP

DigiKey Part Number
0216.250MXEP-ND
Manufacturer
Manufacturer Product Number
0216.250MXEP
Description
FUSE CERAMIC 250MA 250VAC 5X20MM
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
250 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
1.5kA
Packaging
Bulk
Melting I²t
0.00891
Part Status
Active
Approval Agency
CCC, CE, CSA, SEMKO, UR, VDE
Mounting Type
Through Hole
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.236" Dia x 0.886" L (6.00mm x 22.50mm)
Current Rating (Amps)
DC Cold Resistance
2.35 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 849
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.43000£2.43
5£2.01800£10.09
10£1.86100£18.61
50£1.54420£77.21
100£1.42440£142.44
250£1.27952£319.88
500£1.17926£589.63
1,000£1.08629£1,086.29
5,000£1.06152£5,307.60
Manufacturers Standard Package
Unit Price without VAT:£2.43000
Unit Price with VAT:£2.91600