
0216.080MXEP | |
|---|---|
DigiKey Part Number | F4621-ND |
Manufacturer | |
Manufacturer Product Number | 0216.080MXEP |
Description | FUSE CERAMIC 80MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 80 mA 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 1.5kA |
Packaging Bulk | Melting I²t 8.4E-4 |
Part Status Active | Approval Agency CCC, CE, CSA, SEMKO, UR, VDE |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.236" Dia x 0.886" L (6.00mm x 22.50mm) |
Current Rating (Amps) | DC Cold Resistance 7.885 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.43000 | £2.43 |
| 5 | £2.01800 | £10.09 |
| 10 | £1.86100 | £18.61 |
| 50 | £1.54420 | £77.21 |
| 100 | £1.42440 | £142.44 |
| 250 | £1.27952 | £319.88 |
| 500 | £1.17926 | £589.63 |
| 1,000 | £1.08629 | £1,086.29 |
| 5,000 | £1.06152 | £5,307.60 |
| Unit Price without VAT: | £2.43000 |
|---|---|
| Unit Price with VAT: | £2.91600 |

