3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

02153.15MRET1P

DigiKey Part Number
18-02153.15MRET1PTR-ND - Tape & Reel (TR)
18-02153.15MRET1PCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
02153.15MRET1P
Description
FUSE CERAMIC 3.15A 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
43.255
Approval Agency
CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.228" Dia x 0.886" L (5.80mm x 22.50mm)
DC Cold Resistance
0.0283 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 945
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£2.76000£2.76
5£2.28600£11.43
10£2.10900£21.09
50£1.74980£87.49
100£1.61400£161.40
250£1.44996£362.49
500£1.33636£668.18
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£1.05517£1,055.17
2,000£1.02743£2,054.86
Manufacturers Standard Package
Unit Price without VAT:£2.76000
Unit Price with VAT:£3.31200