
02153.15MRET1P | |
|---|---|
DigiKey Part Number | 18-02153.15MRET1PTR-ND - Tape & Reel (TR) 18-02153.15MRET1PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 02153.15MRET1P |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.15 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 43.255 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0283 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.76000 | £2.76 |
| 5 | £2.28600 | £11.43 |
| 10 | £2.10900 | £21.09 |
| 50 | £1.74980 | £87.49 |
| 100 | £1.61400 | £161.40 |
| 250 | £1.44996 | £362.49 |
| 500 | £1.33636 | £668.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.05517 | £1,055.17 |
| 2,000 | £1.02743 | £2,054.86 |
| Unit Price without VAT: | £2.76000 |
|---|---|
| Unit Price with VAT: | £3.31200 |

