
02151.25TXP | |
|---|---|
DigiKey Part Number | F4329-ND |
Manufacturer | |
Manufacturer Product Number | 02151.25TXP |
Description | FUSE CERAMIC 1.25A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.2 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £1.61000 | £1.61 |
| 5 | £1.33400 | £6.67 |
| 10 | £1.23100 | £12.31 |
| 50 | £1.02100 | £51.05 |
| 100 | £0.94200 | £94.20 |
| 300 | £0.82847 | £248.54 |
| 500 | £0.78020 | £390.10 |
| 1,000 | £0.71890 | £718.90 |
| 5,000 | £0.67320 | £3,366.00 |
| Unit Price without VAT: | £1.61000 |
|---|---|
| Unit Price with VAT: | £1.93200 |












