
02151.25MXB930P | |
|---|---|
DigiKey Part Number | 02151.25MXB930P-ND |
Manufacturer | |
Manufacturer Product Number | 02151.25MXB930P |
Description | FUSE CERAMIC 1.25A 250VAC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V Fuse Cartridge, Ceramic Through Hole Radial Bend Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 3.2 | |
Approval Agency | BSI, CCC, CE, CSA, KC, PSE, SEMKO, UR, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.1074 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.79517 | £795.17 |
| Unit Price without VAT: | £0.79517 |
|---|---|
| Unit Price with VAT: | £0.95420 |












