
021502.5MXEP | |
|---|---|
DigiKey Part Number | F4615-ND |
Manufacturer | |
Manufacturer Product Number | 021502.5MXEP |
Description | FUSE CERAMIC 2.5A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 22.29 | |
Approval Agency | CCC, CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0386 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.19000 | £2.19 |
| 5 | £1.82000 | £9.10 |
| 10 | £1.67900 | £16.79 |
| 50 | £1.39300 | £69.65 |
| 100 | £1.28500 | £128.50 |
| 250 | £1.15432 | £288.58 |
| 500 | £1.06394 | £531.97 |
| 1,000 | £0.98014 | £980.14 |
| 5,000 | £0.94811 | £4,740.55 |
| Unit Price without VAT: | £2.19000 |
|---|---|
| Unit Price with VAT: | £2.62800 |

