
0215012.MRET1P | |
|---|---|
DigiKey Part Number | F11942TR-ND - Tape & Reel (TR) F11942CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215012.MRET1P |
Description | FUSE CERAMIC 12A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 515.5 | |
Approval Agency | CE, CSA, PSE, SEMKO, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0061 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.79000 | £2.79 |
| 5 | £2.31400 | £11.57 |
| 10 | £2.13600 | £21.36 |
| 50 | £1.77180 | £88.59 |
| 100 | £1.63440 | £163.44 |
| 250 | £1.46820 | £367.05 |
| 500 | £1.35314 | £676.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £1.06841 | £1,068.41 |
| 2,000 | £1.04164 | £2,083.28 |
| Unit Price without VAT: | £2.79000 |
|---|---|
| Unit Price with VAT: | £3.34800 |



