
0215010.MRET5P | |
|---|---|
DigiKey Part Number | 18-0215010.MRET5PTR-ND - Tape & Reel (TR) 18-0215010.MRET5PCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 0215010.MRET5P |
Description | FUSE CERAMIC 10A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 333.565 | |
Approval Agency | CE, CSA, KC, PSE, SEMKO, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.228" Dia x 0.886" L (5.80mm x 22.50mm) | |
DC Cold Resistance | 0.0066 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.86000 | £0.86 |
| 5 | £0.71400 | £3.57 |
| 10 | £0.66000 | £6.60 |
| 50 | £0.54780 | £27.39 |
| 100 | £0.50540 | £50.54 |
| 250 | £0.45420 | £113.55 |
| 500 | £0.41886 | £209.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £0.33097 | £330.97 |
| 2,000 | £0.30496 | £609.92 |
| 3,000 | £0.29062 | £871.86 |
| 5,000 | £0.28654 | £1,432.70 |
| Unit Price without VAT: | £0.86000 |
|---|---|
| Unit Price with VAT: | £1.03200 |

